text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC014H-I/MS

24LC014H Series 1 kb (128 B x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC014H-I/MS - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / 2-Wire / Serial
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
100
Total
$359.00
USD
Quantity
Unit Price
1,000
$0.359
1,500
$0.355
2,000+
$0.351
Product Variant Information section