text.skipToContent text.skipToNavigation

Manufacturer Part #

93AA66A-I/SN

93AA66 Series 4 Kb (512 x 8) 1.8 V Serial EEPROM Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Microchip 93AA66A-I/SN - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
1100
Total
$19.10
USD
Quantity
Unit Price
1,100
$0.191
2,200
$0.188
3,300+
$0.185
Product Variant Information section