text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C16C-SSHM-B

AT24C16C Series 16 Kb (2 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
100
Multiple Of:
100
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$27.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.27
500
$0.235
2,500
$0.225
5,000
$0.22
15,000+
$0.215
Product Variant Information section