text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C16D-STUM-T

AT24C16D Series 16-Kbit (2K x 8) I²C-Compatible (2-Wire) Serial EEPROM-SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Microchip AT24C16D-STUM-T - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Unit Price
5,000+
$0.162
Product Variant Information section