AT93C66B-SSHM-T in Reel by Microchip | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C66B-SSHM-T

AT93C66B Series 4 Kb (512 x 8/256 x 16) 1.7 V 3-Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip AT93C66B-SSHM-T - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$632.00
USD
Quantity
Unit Price
4,000+
$0.158
Product Variant Information section