text.skipToContent text.skipToNavigation

Manufacturer Part #

71V546S133PFGI

Burst Synch SRAM, 128KX36, 4.2ns, CMOS, PQFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V546S133PFGI - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Memory Organization: 128K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 4.2ns
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 36
Word Length: 36b
Power Dissipation: 2W
Supply Current: 310mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
288
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$1,247.04
USD
Quantity
Unit Price
3
$8.99
10
$8.89
20
$8.83
40
$8.77
75+
$8.66
Product Variant Information section