text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-12JINTR

AS7C256A Series 256-Kbit (32 K x 8) 4.5 V 12 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-12JINTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Number of Words: 256
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Supply Current: 60mA to 75mA
Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,140.00
USD
Quantity
Unit Price
1,000+
$2.14
Product Variant Information section