Manufacturer Part #
CAT34C02VP2IGT4A
CAT34C02 Series 2 Kb (256 X 8) 1.7 to 5.5 V I2C EEPROM for DDR2 DIMM - TDFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi CAT34C02VP2IGT4A - Technical Attributes
Attributes Table
| Memory Density: | 2kb |
| Memory Organization: | 256 x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount