Manufacturer Part #
25LC160-I/SN
25LC160 Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Microchip 25LC160-I/SN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for the selected 24AA00xx, 24AA65, 24C00, 24C65, 24LC00, 24LC21xx, 24LC22A, 24LC65, 24LCS21A, 24LCS22A, 25AA040, 25AA080, 25AA160, 25C040, 25C080, 25C160, 25LC040, 25LC080, 25LC160, 93AA46, 93AA56, 93AA66, 93AA76, 93AA86, 93C46B, 93C56, 93C66xx, 93C76, 93C86, 93LC46xx, 93LC56, 93LC66xx, 93LC76 and 93LC86 device families of 77k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip 25LC160-I/SN - Technical Attributes
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Features:
- Low-power CMOS Technology
- Max. Write Current: 3 mA
- Read Current: 500 μA typical
- Standby Current: 500 nA typical
- 2048 x 8-bit Organization
- 16 Byte Page
- Self-timed Erase and Write Cycles (5 ms max.)
- Block Write Protection
- Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability
- Endurance: 1 M cycles
- Data retention: > 200 years
- ESD protection: > 4000 V
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount