text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J70TFI020

S29AL008J Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Infineon S29AL008J70TFI020 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8/512K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 8b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
672
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$1,603.20
USD
Quantity
Unit Price
96+
$1.67
Product Variant Information section