text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V1635FM2I

MX25V1635F Series 16 Mb (x1/x2/x4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V1635FM2I - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3680
Multiple Of:
92
Total
$1,490.40
USD
Quantity
Unit Price
92
$0.435
276
$0.425
368
$0.42
920
$0.415
1,380+
$0.405
Product Variant Information section