text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3206EMI-12G

MX25L Series 3 V 32 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L3206EMI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications
The MX25L3206EMI-12G  is a 32 Mb CMOS Serial Flash Memory with serial peripheral interface and software protocol , that supports read, erase and program operations. It is available in surface mount SOIC-16 package.  

Features:

  • Serial Peripheral Interface compatible - Mode 0 and Mode
  •  33,554,432 x 1 bit structure or 16,777,216 x 2 bits (Dual Output mode) structure
  • 1024 Equal Sectors with 4K byte each - any sector can be erased individually
  • 64 Equal Blocks with 64K byte each - any block can be erased individually
  • Program Capability
    • Byte base
    • Page base (256 bytes) 
  • Latch-up protected to 100 mA from -1V to Vcc+1 V
  • High Performance:
    • Fast access time: 86 MHz serial clock
    • Fast program time: 1.4 ms (typ) and 5 ms(max)/page
    • Byte program time: 9µs(typ)
    • Fast erase time: 60ms(typ)/sector ; 0.7s (typ.)/block
  • Low Power Consumption
    • Low active read current: 25 mA(max.) at 86 MHz
    • Low active programming current: 20mA (max)
    • Low active erase current: 20 mA (max)
    • Standby current: 40 µA(max)
    • Deep power-down mode 5µA (typical)
  • Typical 100,000 erase/program cycles
  • 20 yeras data retention

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4840
Multiple Of:
44
Total
$8,228.00
USD
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section