text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V4006EM1I-13G

MX25V Series 2.5 V 4 Mb 75 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Macronix MX25V4006EM1I-13G - Technical Attributes
Attributes Table
Clock Frequency-Max: 75MHz
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2
Supply Voltage-Nom: 2.35V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,109
USA:
1,109
11,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
40
$0.45
100
$0.44
200
$0.435
500
$0.425
1,250+
$0.41
Product Variant Information section