text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V4006EZNI-13G

MX25V4006 Series 4 Mb (512K x 8) 3.3 V 75 MHz Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V4006EZNI-13G - Technical Attributes
Attributes Table
Clock Frequency-Max: 75MHz
Memory Density: 4Mb
Supply Voltage-Nom: 2.35V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
570
Multiple Of:
570
Total
$484.50
USD
Quantity
Unit Price
570+
$0.85
Product Variant Information section