text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF512-20-4C-SAE

SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF512-20-4C-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 20MHz
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST25VF512-20-4C-SAE is a part of SST25VF series SPI Serial Flash. It has an standard industria operating temperature ranging from  -40°C to +85°C, it comes in SOIC-8 package.

SST25VF512 SPI serial flash memory is manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.  

Features:

  • Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
  • Low Power Consumption: – Active Read Current: 7 mA (typical) – Standby Current: 8 μA (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks
  • Fast Erase and Byte-Program: – Chip-Erase Time: 70 ms (typical) – Sector- or Block-Erase Time: 18 ms (typical) – Byte-Program Time: 14 μs (typical)
  • Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
  • Packages Available – 8-lead SOIC (4.9mm x 6mm) – 8-contact WSON
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$697.50
USD
Quantity
Unit Price
1,500+
$0.465
Product Variant Information section