Manufacturer Part #
AS6C1008-55SINTR
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS6C1008-55SINTR - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.
A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with industrial temperature range (-40°C to 85°C), and a 32-pin SOP package. The part supports 55 nanoseconds speeds and is RoHS compliant. This part comes in tape and reel packaging.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-32
Mounting Method:
Surface Mount