text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049G30-10ZSXI

CY7C1049G Series 4 Mb (512 K 8) 2.2 V - 3.6 V 10 ns SMT Fast SRAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon CY7C1049G30-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
675
USA:
675
350
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.70
USD
Quantity
Unit Price
10
$3.67
25
$3.61
40
$3.58
100
$3.53
150+
$3.47
Product Variant Information section