text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628P

AUD SIG DEVICE 6-28VDC PNL MNT

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628P - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 68dB
Rated Voltage: 6V to 28V
Frequency: 2.9kHz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$195.44
USD
Quantity
Unit Price
1
$49.54
3
$48.86
5
$48.55
20
$47.72
30+
$47.18
Product Variant Information section