text.skipToContent text.skipToNavigation

Manufacturer Part #

100ZLH100MEFC10X20

MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS, 100V 100UF 105C 10000HRS L/S=5MM

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100ZLH100MEFC10X20 - Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.04A
Impedance: 0.12Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.295
3,000+
$0.285
Product Variant Information section