Manufacturer Part #
10YXJ330M6.3X11
YXJ Series 10 V 330 uF Ø6.3 x 12.5 mm LS=7.5mm Radial Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 10YXJ330M6.3X11 - Technical Attributes
Attributes Table
| Series: | YXJ |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 6000 Hrs @ 105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0659
4,000
$0.0648
8,000
$0.0637
10,000
$0.0634
30,000+
$0.0612
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag