Manufacturer Part #
200RX3015M8X16
CAP ALUM 15UF 20% 200V RADIAL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 200RX3015M8X16 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 200RX3015M8X16 - Technical Attributes
Attributes Table
| Series: | RX30 |
| Type: | Radial |
| Capacitance: | 15µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 2000 Hrs @ 130°C |
| Operating Temp Range: | -25°C to +130°C |
| Ripple Current: | 200mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 130°C |
| Dissipation Factor: | 0.15% |
| Dimension: | H 18mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole