Manufacturer Part #
35PK1000MEFC10X20
Cap Aluminum Lytic 1000uF 35V 20%( 10 X 20mm) Radial 5mm 1180mA 2000h 85C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 35PK1000MEFC10X20 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 35PK1000MEFC10X20 - Technical Attributes
Attributes Table
| Series: | PK |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1.18A |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | H 21.5mm x D 10mm |
| Dimension (Inch): | H 0.846in x D 0.394in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole