Manufacturer Part #
50TWL4R7MEFCTA5X11
TWL Series 50 V 4.7 uF 5 x 11 mm LS=5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 50TWL4R7MEFCTA5X11 - Technical Attributes
Attributes Table
| Series: | TWL |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 41mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0296
6,000
$0.0289
10,000
$0.0286
30,000
$0.0278
50,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole