text.skipToContent text.skipToNavigation

Manufacturer Part #

53D152F100JL6

53D Series 25.7 x 54.4 mm100 V 1500 uF 85° C Axial Tubular Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 53D152F100JL6 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1500µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  54.4mm x D  25.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$1,560.80
USD
Quantity
Unit Price
80+
$19.51
Product Variant Information section