text.skipToContent text.skipToNavigation

Manufacturer Part #

6.3ZLJ3300M10X25

ZLJ SERIES RADIAL 6.3V 3300uF 10x25MM LS=5MM 105C 10000HRS LOW IMPED HIGH RIPPLE

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 6.3ZLJ3300M10X25 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.25A
Impedance: 24mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.22%
Dimension: H  25mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section