text.skipToContent text.skipToNavigation

Manufacturer Part #

CK1C107M6L006VR

CK Series SMT 16 V 100 uF Ø 6.3 x 5.8 mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA CK1C107M6L006VR - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section