text.skipToContent text.skipToNavigation

Manufacturer Part #

E32D251HPN153MED0M

U32D Series 250 V 15000 µF ±20 % Screw Terminal Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
United Chemi-Con E32D251HPN153MED0M - Technical Attributes
Attributes Table
Series: 32D
Type: Can - Screw Terminal
Capacitance: 15000µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 20.82A
ESR (Equivalent Series Resistance): 12.7mΩ
Operating Temp-Max: 105°C
Dimension: L  130mm x D  76.2mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$32.48
USD
Quantity
Unit Price
1
$32.48
3
$31.97
4
$32.00
5
$31.74
10
$31.42
20
$30.93
25
$31.39
40+
$30.93
Product Variant Information section