text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG332

NHG-A Series 6.3 V 3300 uF LS=5 mm 105 °C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JHG332 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 840mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 207.9µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section