text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM223

M (A) Series 6.3 V 22000 uF 2 KHrs 85°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JM223 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 22000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1900mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Leakage Current: 1386µA
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
1
$0.895
30
$0.87
125
$0.845
300
$0.825
1,250+
$0.785
Product Variant Information section