Manufacturer Part #
ECA-1AM102
M Series 10 V 1000 uF Ø 10 x 12.5 mm LS=5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1AM102 - Product Specification
Panasonic Industry ECA-1AM102 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 630mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.109
500
$0.108
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole