text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM221I

M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-1AM221I - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 250mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  12.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$96.00
USD
Quantity
Unit Price
2,000
$0.048
10,000
$0.0431
58,000+
$0.035