text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM222

M Series 10 V 2200 uF LS=5 mm 85°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1AM222 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 920mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 220µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$39.80
USD
Quantity
Unit Price
125
$0.199
300
$0.195
1,000
$0.191
2,000
$0.188
5,000+
$0.181
Product Variant Information section