text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM222

M Series 10 V 2200 uF LS=5 mm 85°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1AM222 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 920mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 220µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
1
$0.17
150
$0.167
500
$0.163
1,500
$0.159
5,000+
$0.153
Product Variant Information section