text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG101

NHG Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Panasonic Industry ECA-1EHG101 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 130mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,324
USA:
5,324
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.58
USD
Quantity
Unit Price
250
$0.0783
750
$0.0761
2,000
$0.0742
4,000
$0.0729
12,500+
$0.0693
Product Variant Information section