text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM100

M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1EM100 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 50mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.46
USD
Quantity
Unit Price
600
$0.0341
2,000
$0.0331
6,000
$0.0323
15,000
$0.0316
40,000+
$0.0304
Product Variant Information section