text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG470

NHG Series 50 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Panasonic Industry ECA-1HHG470 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,130
USA:
3,130
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.18
USD
Quantity
Unit Price
250
$0.0807
750
$0.0785
2,000
$0.0765
4,000
$0.0752
12,500+
$0.0714
Product Variant Information section