text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM101

M Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry ECA-1HM101 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 250mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,374
USA:
25,374
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.28
USD
Quantity
Unit Price
250
$0.0811
750
$0.0789
2,000
$0.0769
4,000
$0.0756
12,500+
$0.0718
Product Variant Information section