text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM471B

M Series 50 V 470 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Panasonic Industry ECA-1HM471B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 650mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Unit Price
500
$0.199
1,500
$0.195
2,000
$0.194
5,000
$0.191
7,500+
$0.187
Product Variant Information section