text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM4R7

M Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-1HM4R7 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 45mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
200
Total
$16.60
USD
Quantity
Unit Price
500
$0.0332
1,500
$0.0323
4,000
$0.0316
10,000
$0.0309
25,000+
$0.0295