Manufacturer Part #
ECA-1VM222
M Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1VM222 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1250mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,335
USA:
15,335
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$0.54
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Through Hole