text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG220

ECA-NHG Series 100 V 22 uF 105°C Ø 6.3 x 11.2 mm LS=2.5 mm Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2AHG220 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 93mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 22µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.98
USD
Quantity
Unit Price
250
$0.0839
750
$0.0816
2,000
$0.0796
4,000
$0.0782
12,500+
$0.0743