Manufacturer Part #
ECA-2CHG010
ECA-NHG Series 160 V 1 uF Ø6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-2CHG010 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 1µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 17mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 19.6µA |
| Dimension: | L 11.2mm x D 6.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$0.0837
750
$0.0814
2,000
$0.0794
4,000
$0.078
12,500+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag