text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WHG010

ECA-NHG Series 450 V 1 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry ECA-2WHG010 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
65
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.43
USD
Quantity
Unit Price
150
$0.145
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section