text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VN100U

ECE-SU (Bi-Polar) Series 35 V 10 uF Ø 5 x 11.5 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Panasonic Industry ECE-A1VN100U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 43mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
162
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.68
USD
Quantity
Unit Price
250
$0.0783
750
$0.0761
2,000
$0.0742
4,000
$0.0729
12,500+
$0.0693
Product Variant Information section