text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA470NP

S-V Series 6.3 V 47 uF Ø6.3x5.4mm 85°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-0JA470NP - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 46mA
Operating Temp-Max: 85°C
Leakage Current: 6µA
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.0983
4,000
$0.0976
10,000
$0.0953
15,000+
$0.0931