Manufacturer Part #
EEE-1EA330SP
EEE-S Series 25 V 33 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-1EA330SP - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 65mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5.4mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.069
3,000
$0.0671
5,000
$0.0663
10,000
$0.0651
20,000+
$0.0633
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount