text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC0J470R

FC Series 6.3 V 47 µF ±20% 5.3 x 5.4 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FC0J470R - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 95mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Leakage Current: 3mA
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$78.30
USD
Quantity
Unit Price
1,000
$0.0783
3,000
$0.0762
5,000
$0.0752
10,000
$0.0739
20,000+
$0.0719