Manufacturer Part #
EEE-FC1A102AP
FC Series 10 V 1000 uF 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FC1A102AP - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | V-Chip |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 670mA |
| Impedance: | 150mΩ |
| Lead Spacing: | 4.6mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,000
$0.25
7,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount