text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1C680P

FC Series 16 V 68 µF ±20% Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1C680P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 230mA
Impedance: 0.4Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.148
15,000+
$0.144
Product Variant Information section