text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E331P

EEE-FC Series 25 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2341
Product Specification Section
Panasonic Industry EEE-FC1E331P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 670mA
Impedance: 0.15Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Unit Price
1
$0.67
5
$0.595
30
$0.515
100
$0.465
250+
$0.42